You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, AlInGaP, Super Red, Green, T-1 3mm, 20mA -
L039PURXGW
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- L039PURXGW
- Order Code:
- SC21699
- Product Range
- Multicomp Pro Multi-Color LEDs
Product Range Selector (Multicomp Pro Multi-Color LEDs)
See all from this product rangeProduct Overview
- Multi-Color LED: AIInGaP λP=653nM
- Dominant Wavelength: 640/570 nm
- Forward Voltage: 1.9/2.1 V
- Power Dissipation Max.: 85 mW
- Recommended Operating Current: 20 mA
Applications
LED Lighting, Electrical and Electronics, Computers & Computer Peripherals, Hobby & Education, Control Panels, Low Voltage
Product Information
- :
- Super Red, Green
- :
- Through Hole
- :
- T-1 (3mm)
- :
- 70°
- :
- Round
- :
- SR 20mA, G 20mA
- :
- SR 150mcd, G 40mcd
- :
- SR 1.9V, G 2.1V
- :
- SR 640nm, G 570nm
- :
- Multicomp Pro Multi-Color LEDs
- :
- -
- :
- -
Technical Documents (0)
200 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.1904 (€0.23) | ( ) |
100+ | €0.1428 (€0.18) | ( ) |
250+ | €0.1071 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.