You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm (T-1) Infrared Emitter, 940nm, 36 Degree, 10mW -
LIR034
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- LIR034
- Order Code:
- SC15467
- Product Range
- -
- Technical Datasheet:
- LIR034 Datasheet
Product Overview
- Hi-radiant intensity
- Low average degradation
- GaAlAs /GaAs dice material
- Invisible emitted colour
- Typical radiant intensity is 10mW/sr at If = 20mA
- Typical peak emission wavelength is 940nm
- Maximum forward voltage is 1.6V, reverse current is 100µA
- Typical spectral line half-width is 50nm, viewing angle is 36°
- Rise time is 600nS and fall time is 600nS
- Operating temperature range from -40°C to +85°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- 940nm
- :
- 36°
- :
- T-1 (3mm)
- :
- 10mW/Sr
- :
- 600ns
- :
- 600ns
- :
- 20mA
- :
- 1.6V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0936 (€0.12) | ( ) |
100+ | €0.0702 (€0.09) | ( ) |
250+ | €0.0468 (€0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.