You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microswitch, Roller Lever, SPDT, 5A -
M140T01-AE0505A
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- M140T01-AE0505A
- Order Code:
- SW05836
- Product Range
- M140T01
- Technical Datasheet:
- M140T01-AE0505A Datasheet
Product Range Selector (M140T01)
See all from this product rangeProduct Overview
- 5A, 125/250V AC rating
- 500Mohm max contact resistance, 100Mohm - 500VDC insulation resistance
- 1,000VAC for 1 minute withstand voltage, electrical 6 to 12 operation/minute operating frequency
- 1,000,000 cycles mechanical life, 50mohm contact resistance, PBT switch case
- 6.4mm external depth, 19.8mm external width, 10.6mm height
Product Information
- :
- -
- :
- Roller Lever
- :
- SPDT
- :
- Solder Lug
- :
- 5A
- :
- -
- :
- M140T01
- :
- 250V
- :
- 0.59N
Technical Documents (1)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.6318 (€0.78) | ( ) |
10+ | €0.5733 (€0.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.