You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transistor Mounting Pad, 3.18mm L, TO-18 Packages, Pack of 100 -
M1802D-PK100
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- M1802D-PK100
- Order Code:
- SC20278
- Product Range
- Multicomp Pro Mounting Pads
- Technical Datasheet:
- M1802D-PK100 Datasheet
Product Range Selector (Multicomp Pro Mounting Pads)
See all from this product rangeProduct Overview
- 6.35mm external diameter, 3.18mm external length / height
- 0.89mm fixing hole diameter
- Black polypropylene, white polypropylene, natural nylon/polyester material
- TO-18 package
Product Information
- :
- Transistor Mounting Pad
- :
- TO-18 Packages
- :
- 3.18mm
- :
- 6.34mm
- :
- Multicomp Pro Mounting Pads
Technical Documents (1)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.0924 (€8.72) | ( ) |
5+ | €6.5688 (€8.08) | ( ) |
10+ | €5.9143 (€7.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.