You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.54mm Shorting Link, Tall, Black -
MC-2228DG
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC-2228DG
- Order Code:
- CN21841
- Product Range
- 2228
- Technical Datasheet:
- MC-2228DG Datasheet
Product Range Selector (2228)
See all from this product rangeProduct Overview
- 2-way configuration allows flexible circuit connections in various setups
- 2.54mm pitch ensures compatibility with widely used pin headers
- Compact mini shunt design conserves space, ideal for high-density applications
- Durable construction withstands frequent use and provides reliable connectivity
- Easy installation and removal simplify setup and adjustment of circuit configurations
Product Information
- :
- Mini Shunt Jumper
- :
- Board-to-Board Header Connectors
- :
- 2Ways
- :
- 2.54mm
- :
- 2228
Technical Documents (1)
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0714 (€0.09) | ( ) |
50+ | €0.0595 (€0.07) | ( ) |
100+ | €0.0476 (€0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.