You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.54mm IDC Connector, 2 Row, 10 Way, for Flat Cable -
MC-254-10-00-00-IDC
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC-254-10-00-00-IDC
- Order Code:
- CN21931
- Product Range
- -
- Technical Datasheet:
- MC-254-10-00-00-IDC Datasheet
Product Overview
- IDC technology for quick, efficient connections without stripping wires, ensuring reliability
- 2.54mm pitch fits well with ribbon cables and other wire types in electronic devices
- 10 contacts provide up to 10 signal connections, suitable for multi-wire applications
- 2 rows increase connection density, offering a compact design without sacrificing contacts
- Cable mount designed for cable-to-board or cable-to-cable applications in various setups
Product Information
- :
- IDC Receptacle
- :
- Female
- :
- 2.54mm
- :
- 2 Row
- :
- 10Contacts
- :
- Cable Mount
- :
- -
Technical Documents (1)
670 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1872 (€0.23) | ( ) |
50+ | €0.1521 (€0.19) | ( ) |
100+ | €0.1404 (€0.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.