You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.81mm PCB Terminal Block, 6 Way, 26AWG to 16AWG, Screw - 

MC000022

MC000022 - 3.81mm PCB Terminal Block, 6 Way, 26AWG to 16AWG, Screw
MC000022 - 3.81mm PCB Terminal Block, 6 Way, 26AWG to 16AWG, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC000022
Order Code:
CN22074
Product Range
-
Technical Datasheet:
MC000022   Datasheet
See all Technical Docs

Product Overview

The MC000022 is a 6-way 3.81mm PCB Terminal Block with tin plated brass terminals, green polyamide 66 insulating body and through hole right angle block orientation. This single mould PCB terminal block accepts 16AWG wire gauge, it has wire to board screw connection type having 4 to 5mm strip wire.
  • 2000MΩ Insulation resistance
  • -55 to +105°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
3.81mm

:
6Ways

:
26AWG

:
16AWG

:
-

:
Screw

:
10A

:
300V

:
Through Hole Right Angle

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

17 In stock Need more?

???PF_PDP_RSP_SUP???

€0.8775 ( €1.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.8775 (€1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.7956 (€0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.702 (€0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --