You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuseholder, PCB Mount, 250V, 10A, 5mm x 20mm, Vertical Enclosed with Cap -
MC000832
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC000832
- Order Code:
- FF03276
- Product Range
- Multicomp Pro Fuse Holders Series
- Also Known As:
- DBCFH7
- Technical Datasheet:
- MC000832 Datasheet
Product Range Selector (Multicomp Pro Fuse Holders Series)
See all from this product rangeProduct Overview
- Finger or screwdriver release, bayonet carrier
- Compact footprint, 10mm pitch
- Anti solder wicking
- 12-month limited warranty *view Terms & Conditions for details
- Multicomp products are rated 4.6 out of 5 stars
Product Information
- :
- PCB Fuse Holder
- :
- 10A
- :
- 5mm x 20mm
- :
- Through Hole
- :
- 1Fuses
- :
- Multicomp Pro Fuse Holders Series
- :
- 250V
- :
- -
Technical Documents (1)
Also Known As
105 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7374 (€2.14) | ( ) |
25+ | €1.5589 (€1.92) | ( ) |
50+ | €1.3566 (€1.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.