You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, 5mm x 20mm, Ceramic, Fast Acting, 315mA -
MC000854
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC000854
- Order Code:
- FF03106
- Product Range
- -
- Technical Datasheet:
- MC000854 Datasheet
Product Overview
- Ceramic cartridge with Nickel plated brass end caps
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- Fast Acting
- :
- 315mA
- :
- 250V
- :
- 5mm x 20mm
- :
- -
- :
- -
- :
- 1.5kA
Technical Documents (1)
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 500+
- 1000+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2023 (€0.25) | ( ) |
100+ | €0.1904 (€0.23) | ( ) |
500+ | €0.1666 (€0.20) | ( ) |
1000+ | €0.1547 (€0.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.