You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Axial Fan, Hydro Wave Bearing, 12V DC, 5800rpm, 5.2CFM, -
MC002107
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC002107
- Order Code:
- MF68434
- Product Range
- -
- Technical Datasheet:
- MC002107 Datasheet
Product Overview
- 12V DC operation – compatible with various applications
- 40mm x 10.5mm size – compact design for tight spaces
- Hydro wave bearing – offers longer lifespan and reduced noise
- 5.2CFM airflow – ensures efficient heat dissipation
- Ideal for enclosures & electronics cooling – provides reliable thermal management
Product Information
- :
- 12V
- :
- Square
- :
- 40mm
- :
- 10.5mm
- :
- Hydro Wave Bearing
- :
- 5.2CFM
- :
- 27.08dBA
- :
- 720mW
- :
- 5800rpm
- :
- 2 Lead Wires
- :
- 60mA
- :
- -
- :
- 0.148m³/min
- :
- -
Technical Documents (2)
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.6562 (€3.27) | ( ) |
| 10+ | €2.508 (€3.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























