You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Die Cast Aluminium Enclosure, 31.8x50.8x50.8mm -
MC003555
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC003555
- Order Code:
- EN85550
- Product Range
- -
- Technical Datasheet:
- MC003555 Datasheet
Product Overview
- Structural strength, lightweight, easy physical treatment
- Ideal for radio equipment and devices that are intended for unfavourable weather conditions
- Ideal for heat-causing devices for the enclosure itself is a perfect heat-remover
- Aluminium alloy 380 (BS1490 LM24)
- Natural colour
Product Information
- :
- Multipurpose
- :
- Diecast Aluminium
- :
- 31.8mm
- :
- 50.8mm
- :
- 50.8mm
- :
- -
- :
- Natural
- :
- -
- :
- 1.25"
- :
- 2"
- :
- 2"
- :
- -
Technical Documents (1)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1707 (€3.90) | ( ) |
5+ | €2.9952 (€3.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.