You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Circuit Board, Dual, 2x 228 Hole -
MC01006
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC01006
- Order Code:
- PC01285
- Technical Datasheet:
- MC01006 Datasheet
Product Overview
- Flame resistant to UL94V-0
- Handy screw mounting holes in each corner
- Grid co-ordinates marking on the sides of the boards
- Two 45mm x 55mm mini boards
- Handy screw mounting holes in each corner
- Grid co-ordinates marked on the sides of the boards
- Two 45x55mm mini boards
- Each with 213 holes and four mounting points
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Product Information
- :
- Matrix Board
- :
- Phenolic
- :
- 1mm
- :
- 45mm
- :
- 91mm
- :
- 1.6mm
Technical Documents (1)
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.92 (€1.13) | ( ) |
10+ | €0.6785 (€0.83) | ( ) |
100+ | €0.5635 (€0.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.