You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB PD/QC Mains Charger, 1x USB A, 1x USB C, 42W -
MC011362
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC011362
- Order Code:
- PW06296
- Product Range
- MP USB Mains Chargers
Product Range Selector (MP USB Mains Chargers)
See all from this product rangeProduct Overview
- Allows 100-240V AC of input voltage.
- Dual output ports provide maximum 42W in total
- Accurate limited current output.
- Over current protection with Auto-recovery.
- Overload protection and over voltage protection.
- Short circuit protection with Auto-recovery.
- Over temperature protection with Auto-recovery.
- Intelligent LED for PD charging.
Applications
Power Supplies, Energy, Electronics Service, Low Voltage, Domestic, Instrumentation, Portable Devices
Product Information
- :
- ITE, Household, Laboratory & Medical
- :
- 5 Output
- :
- 42W
- :
- 5VDC
- :
- 3A
- :
- 9VDC
- :
- 3A
- :
- USB Type A / USB Type C
- :
- 12VDC
- :
- 3A
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- MP USB Mains Chargers
- :
- UK Type G
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.807 (€34.20) | ( ) |
5+ | €25.9555 (€31.93) | ( ) |
10+ | €24.3225 (€29.92) | ( ) |
25+ | €22.4595 (€27.63) | ( ) |
50+ | €20.8495 (€25.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.