You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Resistor Kit, 10ohm to 1Mohm, 0603, 0.0625W -
MC0603WGFE024-KIT
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC0603WGFE024-KIT
- Order Code:
- RE07633
- Product Range
- -
- Technical Datasheet:
- MC0603WGFE024-KIT Datasheet
Product Overview
- 0.0625W at 70°C Power rating
- 50V Maximum working voltage
- 100V Maximum overload voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
100 Pieces of each 121 values 10Ω to 1MΩ 0603 size resistors.
Product Information
- :
- 100 Pcs of Each 121 Values 10ohm to 910kohm 0603 Size Resistors
- :
- 62.5mW
- :
- 10ohm to 1Mohm
- :
- ± 1%
- :
- 12100
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €159.1434 (€195.75) | ( ) |
3+ | €137.8377 (€169.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.