You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, USB, Right Angle, Type A -
MC32603
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC32603
- Order Code:
- CN15423
- Product Range
- -
- Technical Datasheet:
- MC32603 Datasheet
Product Overview
- Polybutylene terephthalate insulator body
- Rated current is 1.5A
- Rated voltage is 50VAC/DC
- Maximum contact resistance is 30mohm
- Copper alloy with gold plated contacts
- Operating temperature range from -25°C to 125°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Portable Devices, Communications & Networking
Product Information
- :
- USB Type A
- :
- USB 2.0
- :
- Plug
- :
- 4Ways
- :
- Through Hole Mount
- :
- Right Angle
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- -
Technical Documents (1)
115 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3393 (€0.42) | ( ) |
10+ | €0.3042 (€0.37) | ( ) |
50+ | €0.2808 (€0.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.