You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heatsink Accepts 2x TO-220, 7.6°C/W -
MC33278
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC33278
- Order Code:
- SC15495
- Product Range
- Multicomp Pro Heat Sinks
- Technical Datasheet:
- MC33278 Datasheet
Product Range Selector (Multicomp Pro Heat Sinks)
See all from this product rangeProduct Overview
- Twisted vane horizontal heatsinks pre-drilled to accept one or two TO-220 packages
- Accommodates two devices
- Black anodize finish
Product Information
- :
- 7.6°C/W
- :
- TO-220
- :
- 42mm
- :
- 20mm
- :
- 38mm
- :
- -
- :
- -
- :
- 1.65"
- :
- 0.79"
- :
- 1.5"
- :
- -
- :
- Multicomp Pro Heat Sinks
Technical Documents (1)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9044 (€1.11) | ( ) |
25+ | €0.833 (€1.02) | ( ) |
50+ | €0.7854 (€0.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.