You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crimp Pin, 4.2mm, 22-28 AWG -
MC343151
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MC343151
- Order Code:
- CN17794
- Product Range
- -
- Technical Datasheet:
- MC343151 Datasheet
Product Overview
- 10mΩ Insulation resistance (minimum)
- 9A AC/DC current rating
- 600V AC/DC Voltage rating
- 22 to 28AWG Application wires
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- -
- :
- Pin
- :
- Crimp
- :
- 22AWG
- :
- Tin Plated Contacts
- :
- Multicomp Pro's 4.2mm Housings
- :
- 28AWG
- :
- Brass
Technical Documents (1)
18 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 100+
- 500+
- 1000+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
100+ | €0.046 (€0.06) | ( ) |
500+ | €0.0345 (€0.04) | ( ) |
1000+ | €0.023 (€0.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.