You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tantalum Capacitor, 2.2 µF, 35 V, ± 20%, PC Pin, 5.08 mm, 5 ohm - 

MCCB1V225M2BCB

MCCB1V225M2BCB - Tantalum Capacitor, 2.2 µF, 35 V, ± 20%, PC Pin, 5.08 mm, 5 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCCB1V225M2BCB
Order Code:
CA05697
Product Range
MCCB Series

Product Range Selector (MCCB Series)

See all from this product range

Product Overview

The MCCB1V225M2BCB is an epoxy-coated solid electrolytic Tantalum Capacitor for general purpose.
  • Highly Reliable Resin Dipped Type
  • Excellent Frequency and Temperature Characteristics
  • Non-flammable Epoxy Resin
  • ±20% tolerance
  • Endurance is 1000h at 85°C
  • Operating temperature range -55°C to 125°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
2.2µF

:
35V

:
± 20%

:
PC Pin

:
5.08mm

:
5ohm

:
-

:
-

:
Radial Leaded

:
5mm

:
-

:
11mm

:
MCCB Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

104 In stock Need more?

???PF_PDP_RSP_SUP???

€0.2645 ( €0.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.2645 (€0.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.2185 (€0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.1955 (€0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ €0.1725 (€0.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --