You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuseholder, PCB Mount, Mini Blade -
MCCQ-122
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCCQ-122
- Order Code:
- FF02092
- Product Range
- Multicomp Pro Fuseholder
- Technical Datasheet:
- MCCQ-122 Datasheet
Product Range Selector (Multicomp Pro Fuseholder)
See all from this product rangeProduct Overview
- Automotive fuse holder for mini blade type fuses
- Thermoplastic body material
- Spring brass metal with bright tin plated metal finish
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electric Vehicle (EV) Charging, Consumer Electronics, Electrical
Product Information
- :
- Automotive Blade Fuse Holder
- :
- 20A
- :
- Mini Blade, APM, ATM
- :
- Pin
- :
- 1Fuses
- :
- Multicomp Pro Fuseholder
- :
- 250V
- :
- 250V
Technical Documents (2)
Available for back order
Deliveries start from 28/06/25
Order now. Pay nothing until products are dispatched40 more will be available week commencing 28/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7735 (€0.95) | ( ) |
10+ | €0.6783 (€0.83) | ( ) |
50+ | €0.5474 (€0.67) | ( ) |
100+ | €0.4522 (€0.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.