You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuseholder, In Line, Mini Blade, 30A -
MCCQ-211SN
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCCQ-211SN
- Order Code:
- FF02077
- Product Range
- -
- Technical Datasheet:
- MCCQ-211SN Datasheet
Product Overview
- In-line fuse holder – designed for secure fuse placement
- Supports 30A mini blade fuses – ensures proper circuit protection
- Wire leaded design – allows easy installation and connectivity
- Sealed construction – protects against moisture, dust, and contaminants
- Ideal for automotive & industrial use – suitable for harsh environments
Product Information
- :
- Automotive Blade Fuse Holder
- :
- 30A
- :
- Mini Blade, APM, ATM
- :
- Wire Leaded
- :
- 1Fuses
- :
- -
- :
- -
- :
- -
Technical Documents (1)
2,857 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.3209 (€1.62) | ( ) |
10+ | €1.1543 (€1.42) | ( ) |
50+ | €1.0353 (€1.27) | ( ) |
100+ | €0.9044 (€1.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.