You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, 1W 5% 15K - 

MCF 1W 15K

MCF 1W 15K - Resistor, 1W 5% 15K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCF 1W 15K
Order Code:
RE04947
Product Range
MCF Series
Technical Datasheet:
MCF 1W 15K   Datasheet
See all Technical Docs

Product Range Selector (MCF Series)

See all from this product range

Product Overview

The Multicomp Pro MCF series resistors are carbon film axial leaded fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
  • Maximum working voltage is 500VDC
  • Power rating of 0.125W, 0.25W, 0.5W, 1W, 2W
  • Cost effective
  • High quality performance
  • Capacitance tolerance is ±5%
  • Temperature coefficient of ±350PPM/°C, 0 to -450ppm/°C, 0 to -700ppm/°C and 0 to -1500ppm/°C
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
15kohm

:
MCF Series

:
1W

:
± 5%

:
Axial Leaded

:
500V

:
Carbon Film

:
-450ppm/°C to 0ppm/°C

:
General Purpose

:
5.5mm

:
16mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€0.119 ( €0.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
10+ €0.119 (€0.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.0714 (€0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ €0.0476 (€0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ €0.0357 (€0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --