You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 180R, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, High Power -
MCHP05W4F1800T5E
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCHP05W4F1800T5E
- Order Code:
- RE06959
- Product Range
- -
- Technical Datasheet:
- MCHP05W4F1800T5E Datasheet
Product Overview
- EIA 0805 standard chip size
- ±1% and ±5% tolerance
- Power rating of 250mW
- Maximum working voltage of 150V
- Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- 180ohm
- :
- ± 1%
- :
- 250mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- High Power
- :
- -
- :
- ± 100ppm/°C
- :
- 150V
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
450 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
50+ | €0.0357 (€0.04) | ( ) |
100+ | €0.0238 (€0.03) | ( ) |
250+ | €0.0119 (€0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.