You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 4700 µF, 63 V, ± 20%, Snap-In, 2000 hours @ 105°C -
MCKLZ063M472P35Y
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCKLZ063M472P35Y
- Order Code:
- CA08611
- Product Range
- HYECAP LZ Series
- Technical Datasheet:
- MCKLZ063M472P35Y Datasheet
Product Range Selector (HYECAP LZ Series)
See all from this product rangeProduct Overview
- Capacitance tolerance is ±20%
- Life time of 2000 hours at 105°C temperature
- 35mm product diameter and 35mm product height
- Operating temperature range from -40°C to 85°C
Product Information
- :
- 4700µF
- :
- 63V
- :
- -
- :
- ± 20%
- :
- Snap-In
- :
- 2000 hours @ 105°C
- :
- Polar
- :
- HYECAP LZ Series
- :
- 35mm
- :
- 35mm
- :
- 10mm
- :
- -
- :
- 2.91A
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (1)
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5327 (€1.89) | ( ) |
10+ | €1.3572 (€1.67) | ( ) |
50+ | €1.2051 (€1.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.