You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 6800 µF, 63 V, ± 20%, Snap-In, 2000 hours @ 105°C -
MCKLZ063M682P50Y
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCKLZ063M682P50Y
- Order Code:
- CA08612
- Product Range
- LZ
- Technical Datasheet:
- MCKLZ063M682P50Y Datasheet
Product Range Selector (LZ)
See all from this product rangeProduct Overview
- General purpose snap-in aluminium electrolytic capacitors
- High temperature and high ripple current resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Supplies, DC, DC Converters, Computers & Computer Peripherals, Semiconductor
Product Information
- :
- 6800µF
- :
- 63V
- :
- -
- :
- ± 20%
- :
- Snap-In
- :
- 2000 hours @ 105°C
- :
- Polar
- :
- HYECAP LZ Series
- :
- 35mm
- :
- 50mm
- :
- 10mm
- :
- 0.016ohm
- :
- 3.54A
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0358 (€2.50) | ( ) |
10+ | €1.8135 (€2.23) | ( ) |
50+ | €1.6263 (€2.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.