You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistor, Wirewound, 0R5, 5%, 5Ws -
MCKNP05SJ050KAA9
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCKNP05SJ050KAA9
- Order Code:
- RE07445
- Product Range
- MCKNP Series
- Technical Datasheet:
- MCKNP05SJ050KAA9 Datasheet
Product Range Selector (MCKNP Series)
See all from this product rangeProduct Overview
- 05 ohm, ideal for current sensing and low-resistance applications
- ±5% tolerance provides acceptable variations in resistance for reliable performance
- Facilitates straightforward installation on PCBs and in point-to-point wiring configurations
- Built to withstand challenging operating conditions, ensuring longevity and consistent performance
Product Information
- :
- 0.5ohm
- :
- MCKNP Series
- :
- 5W
- :
- ± 5%
- :
- Axial Leaded
- :
- Wirewound
- :
- ± 400ppm/°C
- :
- Flame Proof
- :
- 6.5mm
- :
- 17.5mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.3213 (€0.40) | ( ) |
50+ | €0.2142 (€0.26) | ( ) |
100+ | €0.1428 (€0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.