You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, White, 5mm, 3.4V -
MCL053SWC-WH1
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCL053SWC-WH1
- Order Code:
- SC15436
- Product Range
- -
- Technical Datasheet:
- MCL053SWC-WH1 Datasheet
MCL053SWC-WH1 - You may also be interested in
Product Overview
- 5V Reverse voltage
- 10µA at 5V Reverse current
- 200V Electrostatic discharge (ESD)
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Product Information
- :
- White
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 3.4V
- :
- 9cd
- :
- 16°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.391 (€0.48) | ( ) |
100+ | €0.276 (€0.34) | ( ) |
250+ | €0.1495 (€0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.