You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pushbutton Switch, On Off, DPST, Latching, 250V AC, 16A, Red -
MCLC210-7-K-D-ET-2B
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCLC210-7-K-D-ET-2B
- Order Code:
- SW06768
- Product Range
- -
- Technical Datasheet:
- MCLC210-7-K-D-ET-2B Datasheet
Product Overview
- Latching operation: remains in the selected state until manually toggled
- DPST configuration: controls two circuits concurrently for synchronized operation
- 20.5mm round design: compact and ideal for space-constrained applications
- Red housing: enhances visibility and aesthetic appeal
- Robust construction: designed for durability and long-term reliability
Product Information
- :
- -
- :
- 20.5mm
- :
- DPST
- :
- On-Off
- :
- Round
- :
- Red
- :
- 16A
- :
- 250V
- :
- -
- :
- -
- :
- -
- :
- Panel Mount
- :
- Quick Connect
- :
- Red
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4976 (€1.84) | ( ) |
10+ | €1.2987 (€1.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.