You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistor, Metal Film, 500R, 0.1%, 0.25W, Axial -
MCMFR0W4BB5000A50
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCMFR0W4BB5000A50
- Order Code:
- RE07730
- Technical Datasheet:
- MCMFR0W4BB5000A50 Datasheet
Product Range Selector (MCMF Series)
See all from this product rangeProduct Overview
- EIA Standard Colour Coding
- Low Noise and Voltage Coefficient
- Low Temperature Coefficient Range
- Too Low or Too High Ohmic Value can be Supplied on Case to Case Basis
- Multiple Epoxy Coating on Vacuum Deposited Metal Film Provides Superior Moisture Protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- 500ohm
- :
- MCMF Series
- :
- 250mW
- :
- ± 0.1%
- :
- Axial Leaded
- :
- 250V
- :
- Metal Film
- :
- ± 15ppm/°C
- :
- -
Technical Documents (2)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8092 (€1.00) | ( ) |
50+ | €0.6545 (€0.81) | ( ) |
100+ | €0.476 (€0.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.