You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Float Switch, Vertical, NO, 2A, 250V AC - 

MCPLS-041-A-6

MCPLS-041-A-6 - Float Switch, Vertical, NO, 2A, 250V AC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCPLS-041-A-6
Order Code:
SN37001
Technical Datasheet:
MCPLS-041-A-6   Datasheet
See all Technical Docs

Product Overview

The MCPLS-041-A-6 is a Magnetic Float Sensor with 24mm float diameter. The material used for the device are PP (Polypropylene) for body, Ruthenium for contact.
  • A Contact form (ASA)
  • Ru Contact material
  • 400VDC Minimum breakdown voltage
  • 18.5mm Differential travel
  • 53mm External length/height
  • 300mm Lead length
  • NO switch operation
  • Flying lead terminal type
  • M8 Thread size
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Sensing & Instrumentation

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€7.616 ( €9.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.616 (€9.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €7.0567 (€8.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €6.5688 (€8.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --