You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Float Switch, Vertical, NO, 500mA, 250V AC, 28.4mm Dia. -
MCPLS-080A-6VAL
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCPLS-080A-6VAL
- Order Code:
- SN37006
- Technical Datasheet:
- MCPLS-080A-6VAL Datasheet
Product Overview
- M10 mechanical connection
- Ø8mm, stainless steel guide tube
- Cylinder Ø28, 4mm, stainless steel float
- IP67 Protecting rating
- 28.4mm Float diameter
- NO switch operation
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Product Information
- :
- Float Switch
- :
- -
- :
- -
- :
- Stainless Steel
- :
- SPST-NO
- :
- Cable
- :
- -
- :
- -
- :
- -40°C
- :
- 125°C
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €85.7844 (€105.51) | ( ) |
5+ | €79.4313 (€97.70) | ( ) |
10+ | €73.9557 (€90.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.