You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rotary Encoder, Horizontal, 10 Position, 3x3 Pins - 

MCRH3MAF-10R-V-B

MCRH3MAF-10R-V-B - Rotary Encoder, Horizontal, 10 Position, 3x3 Pins
MCRH3MAF-10R-V-B - Rotary Encoder, Horizontal, 10 Position, 3x3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCRH3MAF-10R-V-B
Order Code:
SW05752
Product Range
-
Technical Datasheet:
MCRH3MAF-10R-V-B   Datasheet
See all Technical Docs

Product Overview

The MCRH3MAF-10R-V-B is a 10-step Rotary Switch with 3.2mm actuator. The rotary series switch has gold plated over nickel alloy copper contact, gold plated brass terminal, UL94V-0 high-temp thermoplastic actuator (white)/base & cover (body).
  • 3 x 3 Terminal
  • 200gf.cm Maximum operating force
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Product Information


:
-

:
Through Hole

:
10 Position

:
24VDC

:
BCD

:
25mA

:
-

:
Raised

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

31 In stock Need more?

???PF_PDP_RSP_SUP???

€1.3923 ( €1.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.3923 (€1.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.2376 (€1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --