You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistor Network, 10K, 8 Elements, Bussed -
MCRNLA09G0103B0E
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCRNLA09G0103B0E
- Order Code:
- RE07869
- Product Range
- MCRNLA Series
- Technical Datasheet:
- MCRNLA09G0103B0E Datasheet
Product Range Selector (MCRNLA Series)
See all from this product rangeProduct Overview
- Maximum working voltage of 100V
- ±2% and ±5% tolerance
- Temperature coefficient is ±200ppm/°C (50 ohm to 1Mohm) and ±250ppm/°C (<50 ohm and >1Mohm)
- High reliability
- Miniature, high density packaging
- Power rating of 0.2W and 0.125W available
- Operating temperature ranges from -50°C to +125°C
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Product Information
- :
- 10kohm
- :
- Bussed
- :
- 8Resistors
- :
- SIP
- :
- PC Pin
- :
- ± 2%
- :
- 100V
- :
- -
- :
- ± 200ppm/°C
- :
- Network
- :
- Thick Film
- :
- Through Hole
- :
- 2.54mm
- :
- 200mW
- :
- 22.9mm
- :
- 2.5mm
- :
- 5.08mm
- :
- MCRNLA Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
120 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.161 (€0.20) | ( ) |
100+ | €0.1265 (€0.16) | ( ) |
500+ | €0.115 (€0.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.