You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BA15s LED Bulb, 6000k / 7000k, 10V to 30V 700mW -
MCS815S16NS30DCW
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MCS815S16NS30DCW
- Order Code:
- SC15483
- Technical Datasheet:
- MCS815S16NS30DCW Datasheet
Product Overview
- 68lm Typical lumens
- Mercury-free
- UV and IR-free
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Automotive
Product Information
- :
- BA15s
- :
- Cool White
- :
- S8
- :
- 700mW
- :
- 530nm
- :
- -
- :
- 40000h
- :
- 30V
- :
- -
- :
- -
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8142 (€4.69) | ( ) |
10+ | €3.4281 (€4.22) | ( ) |
50+ | €3.1239 (€3.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.