You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultrasonic Transceiver, 16mm Diameter, 40kHz, Aluminium, Silver - 

MCUSD16A40S12RO

MCUSD16A40S12RO - Ultrasonic Transceiver, 16mm Diameter, 40kHz, Aluminium, Silver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCUSD16A40S12RO
Order Code:
SN36976
Technical Datasheet:
MCUSD16A40S12RO   Datasheet
See all Technical Docs

Product Overview

MCUSD16A40S12RO Ultrasonic Sensor is a high-performance transceiver with a 16 mm diameter, operating at 40 KHz. It features a -74 dB sensitivity and is constructed from durable aluminium with a sleek silver finish. Designed to function within a temperature range of -30°C to 85°C, this sensor is ideal for precise distance measurement and object detection in a variety of challenging environments.
  • Open structure and dual use
  • Compact and light weight
  • High sensitivity and sound pressure
  • Low power consumption
  • High reliability

Product Information


:
700mm

:
18m

:
40kHz

:
-30°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€2.2932 ( €2.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.2932 (€2.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.0358 (€2.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --