You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, Metal Film, 62R, 1%, 0.25W, Axial - 

MF25 62R

MF25 62R - Resistor, Metal Film, 62R, 1%, 0.25W, Axial

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MF25 62R
Order Code:
RE07717
Product Range
MF25 Series
Technical Datasheet:
MF25 62R   Datasheet
See all Technical Docs

Product Range Selector (MF25 Series)

See all from this product range

Product Overview

The Multicomp Pro MCMF25 series resistors are axial leaded precision metal film resistors with 1ohm to 1Mohm resistance range. The multiple epoxy coating on vacuum deposited metal film provides superior moisture protection and nichrome resistor element provides stable performance in various environments.
  • Maximum working voltage of 250V
  • Power rating of 250mW
  • Tolerance of ±1%
  • Temperature coefficient (TCR) of ±50ppm/°C
  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Wide precision range in small package
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information


:
62ohm

:
MF25 Series

:
250mW

:
± 1%

:
Axial Leaded

:
250V

:
Metal Film

:
± 50ppm/°C

:
Precision

:
2.5mm

:
6.8mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

40 In stock Need more?

???PF_PDP_RSP_SUP???

€0.0952 ( €0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ €0.0952 (€0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.0714 (€0.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --