You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Mica Insulator Kit, SOT-93 (TO-3P, TO-218) Packages, Pack of 10 -
MK3305
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MK3305
- Order Code:
- SC20282
- Product Range
- -
- Technical Datasheet:
- MK3305 Datasheet
Product Overview
- Mica insulation material
- Isolation voltage of 1KV
- Commonly used with TO-3P, TO-218 packages
- Overall width of 25mm
- Mounting hole dia of 4mm
- Transistor insulating kit
Applications
Industrial & Manufacturing, Production, Industrial Maintenance, Safety, Industrial & Manufacturing
Contents
10x Insulating Pads and 10x Insulating Bushes
Footnotes
Product Information
- :
- Mica
- :
- -
- :
- 1kV
- :
- 0.1mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.0888 (€3.80) | ( ) |
5+ | €2.3868 (€2.94) | ( ) |
10+ | €1.9656 (€2.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.