You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/2" Disc Type Thermostat Switch, NC, 65 Degrees -
MP-05EN-65DEG-NC
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-05EN-65DEG-NC
- Order Code:
- SN37113
- Product Range
- MP-05EN Series
- Technical Datasheet:
- MP-05EN-65DEG-NC Datasheet
Product Range Selector (MP-05EN Series)
See all from this product rangeProduct Overview
- Quick connect sensor terminal
- SPST manual reset type thermostat with bimetallic disc
- To satisfy the UL, CSA, DIN EN standard insulation distance
- Equivalent to IP50 protection (IP) ratings
- Silver nickel alloy contact, aluminium metal cap
Footnotes
Product Information
- :
- 65°C
- :
- -
- :
- Normally Closed
- :
- Quick Connect
- :
- Flange Mount
- :
- 10A at 240VAC, 15A at 120VAC
- :
- MP-05EN Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.5699 (€9.31) | ( ) |
10+ | €6.8328 (€8.40) | ( ) |
25+ | €6.0489 (€7.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.