You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Relay, SPST-NO, 12V DC, 35A -
MP-CMA5G-S-DC12V-A
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-CMA5G-S-DC12V-A
- Order Code:
- SW06465
- Product Range
- MP Automotive Relays
- Technical Datasheet:
- MP-CMA5G-S-DC12V-A Datasheet
Product Range Selector (MP Automotive Relays)
See all from this product rangeProduct Overview
- Maximum continuous current of 35A/10min, 25A/1min
- Wire temperature Class H
- Maximum inrush current of 90A
- Minimum 100Mohm at 500VDC insulation resistance
- Maximum 10ms operate time and release time
- Ag alloy contact material, maximum 100mohm (6VDC/1A) contact resistance
- 12VDC nominal voltage, 180 ohm ±10% coil resistance
- 7.2VDC operate voltage, 1.2VDC release voltage, 0.8W coil power
- 10,000,000 operations mechanical life
- 15.5mm×12.2mm×13.9mm dimension, -40°C to +85°C operating temperature
Product Information
- :
- 12VDC
- :
- 35A
- :
- SPST-NO
- :
- Through Hole
- :
- PC Pin
- :
- MP Automotive Relays
- :
- 16V
- :
- 180ohm
- :
- Silver Alloy
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.8088 (€2.22) | ( ) |
10+ | €1.4756 (€1.81) | ( ) |
25+ | €1.071 (€1.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.