You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 48V DC, 5A, 240W -
MP-DRA240-48A
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-DRA240-48A
- Order Code:
- PW06097
- Product Range
- MP DIN Rail AC-DC Power Supplies
- Technical Datasheet:
- MP-DRA240-48A Datasheet
Product Range Selector (MP DIN Rail AC-DC Power Supplies)
See all from this product rangeProduct Overview
- Input voltage 115/230V AC auto select
- Selv components design
- PFC function available
- Parallel function available (switch)
- 115/230V AC input voltage
- 240W output wattage
- 48V DC output voltage
- 5A output current
- 90% typ efficiency
- 3 years warranty
Product Information
- :
- ITE
- :
- 1 Output
- :
- 240W
- :
- 48VDC
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Adjustable, Fixed
- :
- MP DIN Rail AC-DC Power Supplies
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €110.5533 (€135.98) | ( ) |
5+ | €101.3337 (€124.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.