You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Detector Switch, SPST-NC, 5V DC, 100mA -
MP-FTE-3C-A-V-T/R
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP-FTE-3C-A-V-T/R
- Order Code:
- SW06492
- Product Range
- MP Detector Switches
- Technical Datasheet:
- MP-FTE-3C-A-V-T/R Datasheet
Product Range Selector (MP Detector Switches)
See all from this product rangeProduct Overview
- Ultra-low profile with 2mm
- Sharp detection feeling
- 1mA, 5VDC contact rating
- 1ohm maximum contact resistance, 100Mohm minimum insulation resistance at 100VDC
- 105gf maximum operating force, 2mm travel
- 100000 cycles operating life, -10°C to +60°C operating temperature
- Stainless steel cover and contact
- High-temp thermoplastic PA9T base and stem
- Phosphor bronze terminal
Applications
Industrial, Power Supplies, Automation & Process Control, Computer Peripherals
Contents
x1 Detector switch.
Footnotes
Product Information
- :
- MP Detector Switches
- :
- SPST-NC
- :
- SMD
- :
- 1mA
- :
- 5V
- :
- 2mm
- :
- 4mm
- :
- 5.55mm
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0472 (€1.29) | ( ) |
10+ | €0.9639 (€1.19) | ( ) |
50+ | €0.9163 (€1.13) | ( ) |
100+ | €0.6902 (€0.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.