You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1x AA Battery Holder Coil Spring Contact, Flat Wire Leads 150mm -
MP000328
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP000328
- Order Code:
- BT06508
- Product Range
- MPro AA Battery Holders
- Technical Datasheet:
- MP000328 Datasheet
Product Range Selector (MPro AA Battery Holders)
See all from this product rangeProduct Overview
- Holder material: PP 94HB resin, black colour
- Spring material: 0.6mm spring steel, nickel-plated
- Rivet material: brass nickel-plated
Applications
Maintenance & Repair
Product Information
- :
- AA
- :
- 1
- :
- Wire Leads
- :
- MPro AA Battery Holders
Technical Documents (2)
72 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8424 (€1.04) | ( ) |
10+ | €0.585 (€0.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.