You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Battery Holders with Switch, 2x CR2032 Pack of 5 - 

MP000384

MP000384 - Battery Holders with Switch, 2x CR2032 Pack of 5
MP000384 - Battery Holders with Switch, 2x CR2032 Pack of 5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP000384
Order Code:
BT06714
Product Range
MPro CR2032 Battery Holders
Technical Datasheet:
MP000384   Datasheet
See all Technical Docs

Product Range Selector (MPro CR2032 Battery Holders)

See all from this product range

Product Overview

Simple and effective battery holders; each holder is designed to hold two CR2032 coin cells in serial connection and has an integral power switch. Supplied as a pack of 5 holders.
  • Battery holder for various applications
  • Holds two CR2032 batteries in serial connection
  • Integrated on/off power switch
  • 150mm red/black wire leads
  • Dimensions (HxWxD): 6.2x23.5x52mm
  • Supplied in packs of 5

Applications

Embedded Design & Development, IIoT (Industrial Internet of Things), Hobby & Education, Power Supplies, Security

Contents

Battery holder only

Footnotes

Two CR2032 batteries are connected in serial. Total output Voltage is 6V.

Product Information


:
2032

:
2

:
Wire Leads

:
MPro CR2032 Battery Holders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

63 In stock Need more?

???PF_PDP_RSP_SUP???

€1.1466 ( €1.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.1466 (€1.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.0881 (€1.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --