You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EV Time Lag / Time Delay Ceramic Cartridge Fuse, 3.6mm x 10mm, 250V, 1.6A -
MP000831
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP000831
- Order Code:
- FF03599
- Product Range
- -
- Technical Datasheet:
- MP000831 Datasheet
Product Overview
- Axial Leaded Time Lag Ceramic Cartridge Fuse
- Dia3.6mm × 10mm size
- 1.6A, 250V AC rating
- Nickel Plated Brass Caps termination
- Ceramic fuse body
Applications
Electronics Design
Product Information
- :
- 1.6A
- :
- 250V
- :
- -
- :
- 0.14" x 0.39"
- :
- Time Delay
- :
- 35A
Technical Documents (1)
10 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 29/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
5 more will be available week commencing 29/06/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2023 (€0.25) | ( ) |
25+ | €0.1904 (€0.23) | ( ) |
50+ | €0.1666 (€0.20) | ( ) |
100+ | €0.1547 (€0.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.