You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EV Time Lag / Time Delay Ceramic Cartridge Fuse, 5mm x 20mm, 250V, 500mA - 

MP000850

MP000850 - EV Time Lag / Time Delay Ceramic Cartridge Fuse, 5mm x 20mm, 250V, 500mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP000850
Order Code:
FF03618
Product Range
-
Technical Datasheet:
MP000850   Datasheet
See all Technical Docs

Product Overview

  • Time delay / Time lag Ceramic Cartridge Fuse
  • 5mm x 20mm size
  • 500mA, 250V AC rating
  • Nickel Plated Brass Caps termination
  • Ceramic fuse body
  • Operating Temperature: -55°C to +125°C

Product Information


:
Time Delay

:
500mA

:
250V

:
5mm x 20mm

:
0.2" x 0.79"

:
-

:
1.5kA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

40 In stock Need more?

???PF_PDP_RSP_SUP???

€0.2142 ( €0.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.2142 (€0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €0.2023 (€0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.1904 (€0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.1666 (€0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --