You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA 2Ah Pre-Charged NiMH Rechargeable Batteries, 4 Pack -
MP001183
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001183
- Order Code:
- BT07227
- Product Range
- -
- Technical Datasheet:
- MP001183 Datasheet
Product Overview
- 1.2V/cell voltage
- 1900mAh capacity
- Low-self discharge
- D = 14.5mm max., H = 50.5mm max size
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 2Ah
- :
- 14.5mm
- :
- AA
- :
- Raised Positive and Flat Negative
- :
- 50.5mm
- :
- 4
- :
- AA
- :
- 28g
- :
- HR6
- :
- 1.2H2
- :
- -
- :
- -
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.1975 (€15.00) | ( ) |
5+ | €11.424 (€14.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.