You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pi-Blox Raspberry Pi 4 Case, Black -
MP001209
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001209
- Order Code:
- SC15609
- Product Range
- Multicomp Pro Pi-Blox
- Technical Datasheet:
- MP001209 Datasheet
Product Range Selector (Multicomp Pro Pi-Blox)
See all from this product rangeProduct Overview
- Designed to house the Raspberry Pi 4B
- All cut-outs are pre-cut into the case
- Studs for construction blocks fitting on enclosure
- I/O Connector accessed via slot in side of enclosure
- Fan mount as standard
- Clip together design
- Stackable
- Multiple colours available
- Semi-Gloss Finish
- Material: ABS
Applications
Education, Embedded Design & Development, Hobby & Education, Laboratory
Product Information
- :
- Raspberry Pi 4 Model B Single Board Computer
- :
- 30mm
- :
- 64mm
- :
- 88mm
- :
- ABS
- :
- ABS
- :
- Black
- :
- Multicomp Pro Pi-Blox
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.733 (€7.05) | ( ) |
5+ | €5.3703 (€6.61) | ( ) |
25+ | €5.0778 (€6.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.