You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermal Cutoff Fuse, 250V AC, 10A - 

MP001618

MP001618 - Thermal Cutoff Fuse, 250V AC, 10A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP001618
Order Code:
FF03295
Product Range
-
Technical Datasheet:
MP001618   Datasheet
See all Technical Docs

Product Overview

The MP001618 from Multicomp Pro is a 10A 250V AC thermal cutoff fuse. Suitable for widely used in various applications such as transformers, adapters, secondary batteries, household appliances, gas water heaters, lighting and other heating equipment.
  • Metal casing, epoxy sealing material
  • Small size, 4mmx10mmØ
  • 1mm lead wires made of tin or silver plated copper
  • Protection against harmful over-temperature in primary and secondary applications
  • Lead-free and Halogen-free
  • Designed according to IEC 60691, UL 60691, EN 60691, etc

Product Information


:
-

:
10A

:
250V

:
73°C

:
Axial Leaded

:
50°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

151 In stock Need more?

???PF_PDP_RSP_SUP???

€0.2023 ( €0.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.2023 (€0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.1666 (€0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --