You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm - 22mm Miniature Pipe Cutter -
MP001928
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001928
- Order Code:
- TL23413
- Product Range
- -
- Technical Datasheet:
- MP001928 Datasheet
Product Overview
- Quick and easy way to get clean rounded cuts on tubing from 3mm to 22mm outer diameter in tight areas
- This is a must have tool for plumbers, electricians, mechanics and HVAC service
- Compact, strong, lightweight slide, wheel housing and large knurled feed screw knob give easy control of cutting pressure for clean cuts
- Solid ergonomic feel and consistent tracking make cutting tubes a very comfortable and quick task
- Bottom rotating wheel adjusts the cutter to the proper fit in a seamless smooth movement
Footnotes
Product Information
- :
- Miniature
- :
- -
- :
- 22mm
- :
- -
Technical Documents (1)
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3111 (€4.07) | ( ) |
5+ | €2.8548 (€3.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.