You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Interchangeable AC/DC Power Supply with USB, 5V DC, 2A, 10W, 1 Port, 1x USB A -
MP001978
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP001978
- Order Code:
- PW06042
- Product Range
- MP USB Mains Chargers
- Technical Datasheet:
- MP001978 Datasheet
Product Range Selector (MP USB Mains Chargers)
See all from this product rangeProduct Overview
- Input voltage range from 90V AC to 264V AC
- Input frequency range from 47Hz to 63Hz
- Output voltage rating is +5V
- Output current of 2A
- 79% min efficiency
- USB outlet output connection type
- ±5% total output regulation, ±5% line and load regulation and 300mVp-p ripple & noise
- 10V maximum with Zener clamp over voltage protection
- 4A maximum with auto-recovery function over load protection
- Operating temperature range from 0°C to +40°C
Product Information
- :
- -
- :
- 1 Output
- :
- 10W
- :
- 5VDC
- :
- 2A
- :
- -
- :
- -
- :
- USB
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- MP USB Mains Chargers
- :
- AU, EU, UK, US
Technical Documents (1)
150 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.1499 (€14.94) | ( ) |
10+ | €11.305 (€13.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.