You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7-1-6C 6-Core Screened Cable, 0.1mm, Black, 100m -
MP002349
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP002349
- Order Code:
- CB22601
- Product Range
- DEF STAN 61-12 Part 4
- Also Known As:
- 7-1-6C
- Technical Datasheet:
- MP002349 Datasheet
Product Range Selector (DEF STAN 61-12 Part 4)
See all from this product rangeProduct Overview
- Extensively used in aircraft, process control systems, computers, data processors, military vehicles and equipment
- Tinned, annealed copper conductors (7/0.1mm)
- Tinned copper, wire braid screen
- Current rating: 250mA
- Temperature rating: -30°C to + 70°C (fixed), -15°C to +70°C (flexed)
- Minimum bending radius: 7.5x OD (fixed)
Product Information
- :
- Screened
- :
- 6Core
- :
- 30AWG
- :
- 0.1mm²
- :
- 328.08ft
- :
- 100m
- :
- Black
- :
- 7 x 0.1mm
- :
- Tinned Copper
- :
- PVC
- :
- 3.60mm
- :
- 250V
- :
- DEF STAN 61-12 Part 4
Technical Documents (1)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.8169 (€87.10) | ( ) |
5+ | €59.024 (€72.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.